Part Details for CWR11DB335JB by Kyocera AVX Components
Overview of CWR11DB335JB by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for CWR11DB335JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J9733
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR11DB335JB Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6900 / $37.6800 | Buy Now |
DISTI #
478-CWR11DB335JB-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.4807 | Buy Now |
DISTI #
CWR11DB335JB
|
Avnet Americas | Cap Tant Solid 3.3uF 6V A CASE 5% (3.2 X 1.6 X 1.6mm) SMD 3216-18 (0.1%FR) 8 Ohm 125°C Bulk (Alt: CWR11DB335JB) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 22 Weeks, 0 Days | 0 |
|
$38.4230 / $44.4110 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1000 Lead time: 22 Weeks | 0 |
|
$29.7100 | Buy Now |
Part Details for CWR11DB335JB
CWR11DB335JB CAD Models
CWR11DB335JB Part Data Attributes
|
CWR11DB335JB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11DB335JB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 3.3uF, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 40 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for CWR11DB335JB
This table gives cross-reference parts and alternative options found for CWR11DB335JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11DB335JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA335J006CWLT0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 3.3uF, 1206 | Kyocera AVX Components | CWR11DB335JB vs TBJA335J006CWLT0H00 |
TBJA335J006CBST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 3.3uF, 1206 | Kyocera AVX Components | CWR11DB335JB vs TBJA335J006CBST0924 |
TBJA335J006CSLT0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 3.3uF, 1206 | Kyocera AVX Components | CWR11DB335JB vs TBJA335J006CSLT0023 |
TBJA335J006CRST0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 3.3uF, 1206 | Kyocera AVX Components | CWR11DB335JB vs TBJA335J006CRST0H45 |
TBJA335J006CSST0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 3.3uF, 1206 | Kyocera AVX Components | CWR11DB335JB vs TBJA335J006CSST0745 |
CWR11DS335JCZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 3.3uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | CWR11DB335JB vs CWR11DS335JCZ |
TBJA335J006CWST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 3.3uF, 1206 | Kyocera AVX Components | CWR11DB335JB vs TBJA335J006CWST0723 |
TBJA335J006CBST0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 3.3uF, 1206 | Kyocera AVX Components | CWR11DB335JB vs TBJA335J006CBST0845 |
TBJA335J006CWST0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 3.3uF, 1206 | Kyocera AVX Components | CWR11DB335JB vs TBJA335J006CWST0945 |
TBJA335J006CBLT0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 3.3uF, 1206 | Kyocera AVX Components | CWR11DB335JB vs TBJA335J006CBLT0H00 |