There are no models available for this part yet.
Overview of CWR11DB335KBC by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for CWR11DB335KBC by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64M8795
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR11DB335KBC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1500 / $19.1200 | Buy Now | |
DISTI #
478-CWR11DB335KBC-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6892 | Buy Now | |
DISTI #
CWR11DB335KBC
|
Avnet Americas | Cap Tant Solid 3.3uF 6V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 (0.1%FR) 8 Ohm 125°C Bulk (Alt: CWR11DB335KBC) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$16.7239 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1000 Lead time: 22 Weeks | 0 |
|
$16.4900 | Buy Now |
CAD Models for CWR11DB335KBC by Kyocera AVX Components
Part Data Attributes for CWR11DB335KBC by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1306
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
22 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
8000 mΩ
|
Height
|
1.6 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.0005 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6 V
|
Reference Standard
|
MIL-PRF-55365/8
|
Ripple Current
|
40 mA
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Gold (Au)
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for CWR11DB335KBC
This table gives cross-reference parts and alternative options found for CWR11DB335KBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11DB335KBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA335K006CWMT0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | CWR11DB335KBC vs TBJA335K006CWMT0045 |
TBJA335K006CBMDT945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | CWR11DB335KBC vs TBJA335K006CBMDT945 |
TBJA335K006CRLDT823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | CWR11DB335KBC vs TBJA335K006CRLDT823 |
TBJA335K006CLLZT724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | CWR11DB335KBC vs TBJA335K006CLLZT724 |
TBJA335K006CBMB0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | CWR11DB335KBC vs TBJA335K006CBMB0800 |
TBJA335K006CGLC0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | CWR11DB335KBC vs TBJA335K006CGLC0045 |
TBJA335K006CGSZ0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | CWR11DB335KBC vs TBJA335K006CGSZ0045 |
TBJA335K006CAMB0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | CWR11DB335KBC vs TBJA335K006CAMB0724 |
TBJA335K006CFSD0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | CWR11DB335KBC vs TBJA335K006CFSD0800 |
T492A335K006AK42517610 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | CWR11DB335KBC vs T492A335K006AK42517610 |