Part Details for CWR11FB105JB by Kyocera AVX Components
Overview of CWR11FB105JB by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for CWR11FB105JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M8853
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR11FB105JB RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6900 / $37.6800 | Buy Now |
DISTI #
478-CWR11FB105JB-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.4807 | Buy Now |
DISTI #
CWR11FB105JB
|
Avnet Americas | Cap Tant Solid 1uF 10V A CASE 5% (3.2 X 1.6 X 1.6mm) SMD 3216-18 (0.1%FR) 10 Ohm 125°C Bulk - Bulk (Alt: CWR11FB105JB) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CWR11FB105JB
CWR11FB105JB CAD Models
CWR11FB105JB Part Data Attributes
|
CWR11FB105JB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11FB105JB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 30 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for CWR11FB105JB
This table gives cross-reference parts and alternative options found for CWR11FB105JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11FB105JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11FH105JACL | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1306, CHIP | Kyocera AVX Components | CWR11FB105JB vs CWR11FH105JACL |
CWR11FC105JZCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CWR11FB105JB vs CWR11FC105JZCTR13 |
CWR11FB105JDA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | CWR11FB105JB vs CWR11FB105JDA |
TBJA105J010CRSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, 1206 | Kyocera AVX Components | CWR11FB105JB vs TBJA105J010CRSD0024 |
TBJA105J010CLST0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | CWR11FB105JB vs TBJA105J010CLST0723 |
TBJA105J010CLSC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | CWR11FB105JB vs TBJA105J010CLSC0823 |
TBJA105J010CLLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | CWR11FB105JB vs TBJA105J010CLLD0023 |
TBJA105J010CKST0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | CWR11FB105JB vs TBJA105J010CKST0H23 |
TBJA105J010CGLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | CWR11FB105JB vs TBJA105J010CGLZ0000 |
TBJA105J010CFMC0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | CWR11FB105JB vs TBJA105J010CFMC0845 |