Part Details for CWR11FB105JS by Kyocera AVX Components
Overview of CWR11FB105JS by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11FB105JS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CWR11FB105JS-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.4807 | Buy Now |
DISTI #
CWR11FB105JS
|
Avnet Americas | Cap Tant Solid 1uF 10V A CASE 5% (3.2 X 1.6 X 1.6mm) SMD 3216-18 (0.001%FR) 10 Ohm 125°C Bulk (Alt: CWR11FB105JS) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 22 Weeks, 0 Days | 0 |
|
$38.4230 / $44.4110 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1000 Lead time: 22 Weeks | 0 |
|
$29.7100 | Buy Now |