Part Details for CWR11HC155KCC by Kyocera AVX Components
Overview of CWR11HC155KCC by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11HC155KCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M9026
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR11HC155KCC Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.6600 / $44.2100 | Buy Now |
DISTI #
478-CWR11HC155KCC-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.1236 | Buy Now |
DISTI #
CWR11HC155KCC
|
Avnet Americas | Cap Tant Solid 1.5uF 15V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 (0.01%FR) 8 Ohm 125°C Bulk (Alt: CWR11HC155KCC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$48.9720 / $56.6040 | Buy Now |
Part Details for CWR11HC155KCC
CWR11HC155KCC CAD Models
CWR11HC155KCC Part Data Attributes
|
CWR11HC155KCC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11HC155KCC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1306 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 40 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for CWR11HC155KCC
This table gives cross-reference parts and alternative options found for CWR11HC155KCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11HC155KCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA155K015CSLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CWR11HC155KCC vs TBJA155K015CSLB9000 |
TBJA155K015CRST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, 1206 | Kyocera AVX Components | CWR11HC155KCC vs TBJA155K015CRST0H23 |
TBJA155K015CBLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CWR11HC155KCC vs TBJA155K015CBLD9000 |
TBJA155K015CWST0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, 1206 | Kyocera AVX Components | CWR11HC155KCC vs TBJA155K015CWST0724 |
CWR11HS155KCA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 1.5uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | CWR11HC155KCC vs CWR11HS155KCA |
CWR11HS155KDA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 1.5uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | CWR11HC155KCC vs CWR11HS155KDA |
TBJA155K015CSLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CWR11HC155KCC vs TBJA155K015CSLC9000 |
TBJA155K015CBLT0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, 1206 | Kyocera AVX Components | CWR11HC155KCC vs TBJA155K015CBLT0H45 |
CWR11HH155KBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CWR11HC155KCC vs CWR11HH155KBA |
TBJA155K015CWST0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, 1206 | Kyocera AVX Components | CWR11HC155KCC vs TBJA155K015CWST0800 |