Part Details for CWR11HH105KB by KEMET Corporation
Overview of CWR11HH105KB by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11HH105KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2228-1-ND
|
DigiKey | CAP TANT 1UF 10% 15V 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4244 In Stock |
|
$0.9143 / $2.4400 | Buy Now |
DISTI #
CWR11HH105KB
|
Avnet Americas | Cap Tant Solid 1uF 15V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 (0.1%FR) 10 Ohm 125°C T/R - Custom Tape W/Leader (Alt: CWR11HH105KB) RoHS: Not Compliant Min Qty: 705 Package Multiple: 705 Container: Tape w/Leader | 0 |
|
$1.0650 / $1.2425 | Buy Now |
|
Quest Components | 63 |
|
$2.0552 / $3.0828 | Buy Now | |
DISTI #
CWR11HH105KB
|
TTI | Tantalum Capacitors - Solid SMD 1UF 15V 10% A Min Qty: 710 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.9400 / $1.2800 | Buy Now |
Part Details for CWR11HH105KB
CWR11HH105KB CAD Models
CWR11HH105KB Part Data Attributes
|
CWR11HH105KB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR11HH105KB
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.80 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 34.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for CWR11HH105KB
This table gives cross-reference parts and alternative options found for CWR11HH105KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11HH105KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA105K015CWST0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1uF, 1206 | Kyocera AVX Components | CWR11HH105KB vs TBJA105K015CWST0024 |
TBJA105K015CSST0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1uF, 1206 | Kyocera AVX Components | CWR11HH105KB vs TBJA105K015CSST0H45 |
TBJA105K015CRLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1uF, 1206 | Kyocera AVX Components | CWR11HH105KB vs TBJA105K015CRLT0045 |
T492A105K015CH7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11HH105KB vs T492A105K015CH7280 |
CWR11HS105KPC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 1uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | CWR11HH105KB vs CWR11HS105KPC |
TBJA105K015CSLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1uF, 1206 | Kyocera AVX Components | CWR11HH105KB vs TBJA105K015CSLT0945 |
TBJA105K015CSST0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1uF, 1206 | Kyocera AVX Components | CWR11HH105KB vs TBJA105K015CSST0823 |
TBJA105K015CRST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1uF, 1206 | Kyocera AVX Components | CWR11HH105KB vs TBJA105K015CRST0723 |
TBJA105K015CBST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1uF, 1206 | Kyocera AVX Components | CWR11HH105KB vs TBJA105K015CBST0723 |
TBJA105K015CRLT0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1uF, 1206 | Kyocera AVX Components | CWR11HH105KB vs TBJA105K015CRLT0845 |