Part Details for CWR11HH106MBA/PR by Vishay Intertechnologies
Overview of CWR11HH106MBA/PR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11HH106MBA/PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR11HH106MBA/PR
|
Avnet Americas | Cap Tant Solid 22uF 15V C CASE 20% 6032-28 T/R - Tape and Reel (Alt: CWR11HH106MBA/PR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CWR11HH106MBA/PR
CWR11HH106MBA/PR CAD Models
CWR11HH106MBA/PR Part Data Attributes
|
CWR11HH106MBA/PR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR11HH106MBA/PR
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2412
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for CWR11HH106MBA/PR
This table gives cross-reference parts and alternative options found for CWR11HH106MBA/PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11HH106MBA/PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11HH106MCA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | CWR11HH106MBA/PR vs CWR11HH106MCA |
T492C106M015MB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 10uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | CWR11HH106MBA/PR vs T492C106M015MB |
CWR11HH106MC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | CWR11HH106MBA/PR vs CWR11HH106MC |
CWR11HH106MBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | CWR11HH106MBA/PR vs CWR11HH106MBC |
T492C106M015PB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 10uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | CWR11HH106MBA/PR vs T492C106M015PB |
T492C106M015DH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CWR11HH106MBA/PR vs T492C106M015DH |
T492C106M015SB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 10uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | CWR11HH106MBA/PR vs T492C106M015SB |
CWR11HH106MCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | CWR11HH106MBA/PR vs CWR11HH106MCB |
T492C106M015RB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 10uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | CWR11HH106MBA/PR vs T492C106M015RB |
CWR11HH106MD | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | CWR11HH106MBA/PR vs CWR11HH106MD |