Part Details for CWR11HH106MDC by KEMET Corporation
Overview of CWR11HH106MDC by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11HH106MDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR11HH106MDC
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 15 V, � 20%, -55 �C, 125 �C, 2312 [6032-28 Metric] (Alt: CWR11HH106MDC) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CWR11HH106MDC
CWR11HH106MDC CAD Models
CWR11HH106MDC Part Data Attributes
|
CWR11HH106MDC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR11HH106MDC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0015 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 84 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for CWR11HH106MDC
This table gives cross-reference parts and alternative options found for CWR11HH106MDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11HH106MDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11HS106MRZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 10uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | CWR11HH106MDC vs CWR11HS106MRZ |
CWR11HS106MDB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 10uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | CWR11HH106MDC vs CWR11HS106MDB |
CWR11HS106MRB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 10uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | CWR11HH106MDC vs CWR11HS106MRB |
CWR11HS106MMZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 10uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | CWR11HH106MDC vs CWR11HS106MMZ |
CWR11HS106MBB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 10uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | CWR11HH106MDC vs CWR11HS106MBB |
CWR11HS106MPC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 10uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | CWR11HH106MDC vs CWR11HS106MPC |
CWR11HS106MCC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 10uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | CWR11HH106MDC vs CWR11HS106MCC |
CWR11HS106MCB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 10uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | CWR11HH106MDC vs CWR11HS106MCB |
CWR11HS106MRC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 10uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | CWR11HH106MDC vs CWR11HS106MRC |
CWR11HS106MMB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 10uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | CWR11HH106MDC vs CWR11HS106MMB |