Part Details for CWR11HH336KBA by Kyocera AVX Components
Overview of CWR11HH336KBA by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11HH336KBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M9085
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR11HH336KBA Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4100 / $18.3400 | Buy Now |
DISTI #
478-CWR11HH336KBA-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8904 | Buy Now |
DISTI #
CWR11HH336KBA
|
Avnet Americas | Cap Tant Solid 33uF 15V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 (0.1%FR) 0.9 Ohm 125°C Bulk (Alt: CWR11HH336KBA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$20.4666 / $23.6562 | Buy Now |
Part Details for CWR11HH336KBA
CWR11HH336KBA CAD Models
CWR11HH336KBA Part Data Attributes
|
CWR11HH336KBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11HH336KBA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2917
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 160 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for CWR11HH336KBA
This table gives cross-reference parts and alternative options found for CWR11HH336KBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11HH336KBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD336K015CBST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2917 | Kyocera AVX Components | CWR11HH336KBA vs TBJD336K015CBST0H24 |
TBJD336K015CWLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2917 | Kyocera AVX Components | CWR11HH336KBA vs TBJD336K015CWLT0900 |
TBJD336K015CSST0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2917 | Kyocera AVX Components | CWR11HH336KBA vs TBJD336K015CSST0945 |
TBJD336K015CBST0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2917 | Kyocera AVX Components | CWR11HH336KBA vs TBJD336K015CBST0024 |
TBJD336K015CRST0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2917 | Kyocera AVX Components | CWR11HH336KBA vs TBJD336K015CRST0H00 |
TBJD336K015CSLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | CWR11HH336KBA vs TBJD336K015CSLD9000 |
TBJD336K015CWLT0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2917 | Kyocera AVX Components | CWR11HH336KBA vs TBJD336K015CWLT0824 |
TBJD336K015CSLT0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2917 | Kyocera AVX Components | CWR11HH336KBA vs TBJD336K015CSLT0923 |
T492D336K015RC | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11HH336KBA vs T492D336K015RC |
T492D336K015CH | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11HH336KBA vs T492D336K015CH |