Part Details for CWR11HH475KB by Kyocera AVX Components
Overview of CWR11HH475KB by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for CWR11HH475KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M5924
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR11HH475KB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6400 / $17.5300 | Buy Now |
DISTI #
478-CWR11HH475KB-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2204 | Buy Now |
DISTI #
CWR11HH475KB
|
Avnet Americas | Cap Tant Solid 4.7uF 15V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 (0.1%FR) 4 Ohm 125°C Bulk - Bulk (Alt: CWR11HH475KB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5400 / $1.7800 | Buy Now |
|
Future Electronics | CWR11 Series 4.7 uF ±10 % 15 V Surface Mount Military Tantalum Chip Capacitor RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks Container: Box | 0Box |
|
$15.9100 / $16.7000 | Buy Now |
Part Details for CWR11HH475KB
CWR11HH475KB CAD Models
CWR11HH475KB Part Data Attributes
|
CWR11HH475KB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11HH475KB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 1411
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0007 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 60 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for CWR11HH475KB
This table gives cross-reference parts and alternative options found for CWR11HH475KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11HH475KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492B475K015SH | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11HH475KB vs T492B475K015SH |
TBJB475K015CBLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | CWR11HH475KB vs TBJB475K015CBLC9000 |
T492B475K015PB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 4.7uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | CWR11HH475KB vs T492B475K015PB |
TBJB475K015CBLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 1411 | Kyocera AVX Components | CWR11HH475KB vs TBJB475K015CBLT0045 |
CWR11HS475KMA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 4.7uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | CWR11HH475KB vs CWR11HS475KMA |
CWR11HH475KCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | CWR11HH475KB vs CWR11HH475KCB |
TBJB475K015CWLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 1411 | Kyocera AVX Components | CWR11HH475KB vs TBJB475K015CWLT0000 |
TBJB475K015CBLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | CWR11HH475KB vs TBJB475K015CBLD9000 |
TBJB475K015CWST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 1411 | Kyocera AVX Components | CWR11HH475KB vs TBJB475K015CWST0900 |
CWR11HS475KSA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 4.7uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | CWR11HH475KB vs CWR11HS475KSA |