Part Details for CWR11JB226JCB by Kyocera AVX Components
Overview of CWR11JB226JCB by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11JB226JCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W7500
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR11JB226JCB Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.5200 / $88.7800 | Buy Now |
DISTI #
478-CWR11JB226JCB-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.7204 | Buy Now |
DISTI #
CWR11JB226JCB
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 (Alt: CWR11JB226JCB) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 22 Weeks, 0 Days | 0 |
|
$100.5312 / $116.1984 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 200 | 0 |
|
$77.7200 | Buy Now |
DISTI #
CWR11JB226JCB
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 (Alt: CWR11JB226JCB) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 22 Weeks, 0 Days | 0 |
|
$100.5312 / $116.1984 | Buy Now |
DISTI #
CWR11JB226JCB
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 (Alt: CWR11JB226JCB) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 22 Weeks, 0 Days | 0 |
|
$100.5312 / $116.1984 | Buy Now |
Part Details for CWR11JB226JCB
CWR11JB226JCB CAD Models
CWR11JB226JCB Part Data Attributes
|
CWR11JB226JCB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11JB226JCB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0044 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 160 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for CWR11JB226JCB
This table gives cross-reference parts and alternative options found for CWR11JB226JCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11JB226JCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D226J020CT621C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, 2917, | KEMET Corporation | CWR11JB226JCB vs T493D226J020CT621C |
TBJD226J020CWST0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, 2917 | Kyocera AVX Components | CWR11JB226JCB vs TBJD226J020CWST0745 |
TBJD226J020CSLT0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, 2917 | Kyocera AVX Components | CWR11JB226JCB vs TBJD226J020CSLT0823 |
TBJD226J020CSST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, 2917 | Kyocera AVX Components | CWR11JB226JCB vs TBJD226J020CSST0000 |
TBJD226J020CRLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, 2917 | Kyocera AVX Components | CWR11JB226JCB vs TBJD226J020CRLT0000 |
T493D226J020CB641A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, 2917, | KEMET Corporation | CWR11JB226JCB vs T493D226J020CB641A |
T493D226J020CT621A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, 2917, | KEMET Corporation | CWR11JB226JCB vs T493D226J020CT621A |
T493D226J020CB622C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, 2917, | KEMET Corporation | CWR11JB226JCB vs T493D226J020CB622C |
TBJD226J020CRLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, 2917 | Kyocera AVX Components | CWR11JB226JCB vs TBJD226J020CRLT0900 |
TBJD226J020CSST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, 2917 | Kyocera AVX Components | CWR11JB226JCB vs TBJD226J020CSST0723 |