Part Details for CWR11MH225KC7610 by KEMET Corporation
Overview of CWR11MH225KC7610 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11MH225KC7610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR11MH225KC7610
|
Avnet Americas | Cap Tant Solid 2.2uF 35V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 (0.01%FR) 3.5 Ohm 125°C Bulk - Bulk (Alt: CWR11MH225KC7610) RoHS: Not Compliant Min Qty: 264 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |