Part Details for CWR11MH225KDC by KEMET Corporation
Overview of CWR11MH225KDC by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11MH225KDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR11MH225KDC7610
|
Avnet Americas | Cap Tant Solid 2.2uF 35V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 (0.001%FR) 3.5 Ohm 125°C Bulk - Bulk (Alt: CWR11MH225KDC7610) RoHS: Not Compliant Min Qty: 91 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CWR11MH225KD7610
|
Avnet Americas | Cap Tant Solid 2.2uF 35V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 (0.001%FR) 3.5 Ohm 125°C Bulk - Bulk (Alt: CWR11MH225KD7610) RoHS: Not Compliant Min Qty: 182 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1250 / $4.9500 | Buy Now |
DISTI #
CWR11MH225KDC
|
TTI | Tantalum Capacitors - Solid SMD 2.2UF 35V 10% C Min Qty: 130 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$5.0000 / $5.6300 | Buy Now |
Part Details for CWR11MH225KDC
CWR11MH225KDC CAD Models
CWR11MH225KDC Part Data Attributes
|
CWR11MH225KDC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR11MH225KDC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0008 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 70.8 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for CWR11MH225KDC
This table gives cross-reference parts and alternative options found for CWR11MH225KDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11MH225KDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA035TCR225KCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2312, ROHS COMPLIANT | VENKEL LTD | CWR11MH225KDC vs TA035TCR225KCR-13 |
593D225X9035C8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | CWR11MH225KDC vs 593D225X9035C8T |
593D225X9035C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | CWR11MH225KDC vs 593D225X9035C2WE3 |
267N3502225KPC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | CWR11MH225KDC vs 267N3502225KPC |
267N3502225KRC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | CWR11MH225KDC vs 267N3502225KRC |
267N3502225KLC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | CWR11MH225KDC vs 267N3502225KLC |
TP3C225K035D2900AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | CWR11MH225KDC vs TP3C225K035D2900AS |
267M3502225KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2213, CHIP | Matsuo Electric Co Ltd | CWR11MH225KDC vs 267M3502225KR |
267M3502225KN | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | CWR11MH225KDC vs 267M3502225KN |
267M3502225KP | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | CWR11MH225KDC vs 267M3502225KP |