Part Details for CWR11MK475JBB by Kyocera AVX Components
Overview of CWR11MK475JBB by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11MK475JBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J1003
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR11MK475JBB Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.9200 / $46.5200 | Buy Now |
DISTI #
478-CWR11MK475JBB-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.4515 | Buy Now |
DISTI #
CWR11MK475JBB
|
Avnet Americas | Cap Tant Solid 4.7uF 35V D CASE 5% (7.3 X 4.3 X 2.8mm) SMD 7343-31 (0.1%FR) 1.5 Ohm 125°C Bulk (Alt: CWR11MK475JBB) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 22 Weeks, 0 Days | 0 |
|
$50.4504 / $58.3128 | Buy Now |
Part Details for CWR11MK475JBB
CWR11MK475JBB CAD Models
CWR11MK475JBB Part Data Attributes:
|
CWR11MK475JBB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11MK475JBB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 130 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for CWR11MK475JBB
This table gives cross-reference parts and alternative options found for CWR11MK475JBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11MK475JBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD475J035CSST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, 2917 | Kyocera AVX Components | CWR11MK475JBB vs TBJD475J035CSST0924 |
T493D475J035CK632B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | KEMET Corporation | CWR11MK475JBB vs T493D475J035CK632B |
TBJD475J035CSST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, 2917 | Kyocera AVX Components | CWR11MK475JBB vs TBJD475J035CSST0H23 |
T493D475J035CK611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | KEMET Corporation | CWR11MK475JBB vs T493D475J035CK611C |
TBJD475J035CWLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, 2917 | Kyocera AVX Components | CWR11MK475JBB vs TBJD475J035CWLT0924 |
TBJD475J035CSST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, 2917 | Kyocera AVX Components | CWR11MK475JBB vs TBJD475J035CSST0H24 |
TBJD475J035CWST0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, 2917 | Kyocera AVX Components | CWR11MK475JBB vs TBJD475J035CWST0700 |
T493D475J035CH612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | KEMET Corporation | CWR11MK475JBB vs T493D475J035CH612C |
TBJD475J035CWST0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, 2917 | Kyocera AVX Components | CWR11MK475JBB vs TBJD475J035CWST0724 |
T493D475J035CT612A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | KEMET Corporation | CWR11MK475JBB vs T493D475J035CT612A |