Part Details for CWR11NB684KCB by Kyocera AVX Components
Overview of CWR11NB684KCB by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11NB684KCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J1096
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR11NB684KCB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.8400 / $68.8000 | Buy Now |
DISTI #
478-CWR11NB684KCB-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.5025 | Buy Now |
DISTI #
CWR11NB684KCB
|
Avnet Americas | Cap Tant Solid 0.68uF 50V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 (0.01%FR) 7 Ohm 125°C Bulk (Alt: CWR11NB684KCB) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 22 Weeks, 0 Days | 0 |
|
$76.2146 / $88.0922 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 200 | 0 |
|
$58.9200 | Buy Now |
DISTI #
CWR11NB684KCB
|
Avnet Americas | Cap Tant Solid 0.68uF 50V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 (0.01%FR) 7 Ohm 125°C Bulk (Alt: CWR11NB684KCB) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 22 Weeks, 0 Days | 0 |
|
$76.2146 / $88.0922 | Buy Now |
DISTI #
CWR11NB684KCB
|
Avnet Americas | Cap Tant Solid 0.68uF 50V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 (0.01%FR) 7 Ohm 125°C Bulk (Alt: CWR11NB684KCB) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 22 Weeks, 0 Days | 0 |
|
$76.2146 / $88.0922 | Buy Now |
Part Details for CWR11NB684KCB
CWR11NB684KCB CAD Models
CWR11NB684KCB Part Data Attributes
|
CWR11NB684KCB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11NB684KCB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2412, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 50 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for CWR11NB684KCB
This table gives cross-reference parts and alternative options found for CWR11NB684KCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11NB684KCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NH684KDC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | CWR11NB684KCB vs CWR11NH684KDC |
CWR11NH684KBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | CWR11NB684KCB vs CWR11NH684KBB |
TA050TCM684KCR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2312, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | CWR11NB684KCB vs TA050TCM684KCR |
CWR11NH684KCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | CWR11NB684KCB vs CWR11NH684KCB |
CWR11NH684KCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | CWR11NB684KCB vs CWR11NH684KCC |
CWR11NH684KB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | CWR11NB684KCB vs CWR11NH684KB |
CWR11NH684KDA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | CWR11NB684KCB vs CWR11NH684KDA |
B45196L7684K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2312, CHIP | KEMET Corporation | CWR11NB684KCB vs B45196L7684K306 |
CWR11NH684KBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | CWR11NB684KCB vs CWR11NH684KBA |
B45196E7684K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | CWR11NB684KCB vs B45196E7684K306 |