Part Details for CWR15FK475KBRZ by Kyocera AVX Components
Overview of CWR15FK475KBRZ by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for CWR15FK475KBRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CWR15FK475KBRZ-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 60 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0940 | Buy Now |
DISTI #
CWR15FK475KBRZ
|
Avnet Americas | BIDD TANTALUM CHIP TACMICROCHIP (Alt: CWR15FK475KBRZ) RoHS: Not Compliant Min Qty: 32 Package Multiple: 32 Lead time: 48 Weeks, 0 Days | 65 Factory Stock |
|
$12.0736 / $13.9552 | Buy Now |
DISTI #
CWR15FK475KBRZ
|
TTI | Tantalum Capacitors - Solid SMD 4.7UF 10V 10% R Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 17 In Stock |
|
$13.0700 / $14.5200 | Buy Now |
DISTI #
CWR15FK475KBRZ
|
Avnet Americas | BIDD TANTALUM CHIP TACMICROCHIP (Alt: CWR15FK475KBRZ) RoHS: Not Compliant Min Qty: 32 Package Multiple: 32 Lead time: 48 Weeks, 0 Days | 65 Factory Stock |
|
$12.0736 / $13.9552 | Buy Now |
Part Details for CWR15FK475KBRZ
CWR15FK475KBRZ CAD Models
CWR15FK475KBRZ Part Data Attributes:
|
CWR15FK475KBRZ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR15FK475KBRZ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 48 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/12 | |
Ripple Current | 30 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |