Part Details for CWR16HB105JCAA by Vishay Intertechnologies
Overview of CWR16HB105JCAA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR16HB105JCAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR16HB105JCAA
|
Avnet Americas | Cap Tant Solid 1uF 15V A CASE 5% (2.54 X 1.27 X 1.27mm) SMD (0.01%FR) Bulk - Bulk (Alt: CWR16HB105JCAA) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$37.5705 / $47.7285 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 | 0 |
|
$33.1400 | Buy Now |
DISTI #
CWR16HB105JCAA
|
Avnet Americas | Cap Tant Solid 1uF 15V A CASE 5% (2.54 X 1.27 X 1.27mm) SMD (0.01%FR) Bulk - Bulk (Alt: CWR16HB105JCAA) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$37.5705 / $47.7285 | Buy Now |
Part Details for CWR16HB105JCAA
CWR16HB105JCAA CAD Models
CWR16HB105JCAA Part Data Attributes:
|
CWR16HB105JCAA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR16HB105JCAA
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR16HB105JCAA
This table gives cross-reference parts and alternative options found for CWR16HB105JCAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16HB105JCAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419A105J015SB7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, 1005 | KEMET Corporation | CWR16HB105JCAA vs T419A105J015SB7005 |
T429A105J015AKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, 1005, | KEMET Corporation | CWR16HB105JCAA vs T429A105J015AKTLVL7280 |
CWR16HC105JCAC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR16HB105JCAA vs CWR16HC105JCAC |
CWR16HB105JCAZ/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR16HB105JCAA vs CWR16HB105JCAZ/TR |
CWR29HK105JCABBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR16HB105JCAA vs CWR29HK105JCABBULK |
CWR16HH105JCAA/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR16HB105JCAA vs CWR16HH105JCAA/TR |
T429A105J015RCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, 1005, | KEMET Corporation | CWR16HB105JCAA vs T429A105J015RCTLVL |
T429A105J015PCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, 1005, | KEMET Corporation | CWR16HB105JCAA vs T429A105J015PCTLVL7005 |
CWR19HC105JCACBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR16HB105JCAA vs CWR19HC105JCACBULK |
T429A105J015PKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, 1005, | KEMET Corporation | CWR16HB105JCAA vs T429A105J015PKTLVL7610 |