Part Details for CWR19HC106KCEC by Kyocera AVX Components
Overview of CWR19HC106KCEC by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR19HC106KCEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M9845
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR19HC106KCEC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8300 / $22.9900 | Buy Now |
DISTI #
478-CWR19HC106KCEC-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3077 | Buy Now |
DISTI #
CWR19HC106KCEC
|
Avnet Americas | Cap Tant Solid 10uF 15VDC 10% 5.08 X 2.54 X 1.27mm SMD 0.01%(FR) Bulk (Alt: CWR19HC106KCEC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$20.1169 | Buy Now |
Part Details for CWR19HC106KCEC
CWR19HC106KCEC CAD Models
CWR19HC106KCEC Part Data Attributes
|
CWR19HC106KCEC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR19HC106KCEC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 60 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR19HC106KCEC
This table gives cross-reference parts and alternative options found for CWR19HC106KCEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR19HC106KCEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE106K015LGSZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | CWR19HC106KCEC vs TAZE106K015LGSZ0H24 |
TAZE106K015LWMT0H24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | CWR19HC106KCEC vs TAZE106K015LWMT0H24 |
TAZE106K015CBLDT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR19HC106KCEC vs TAZE106K015CBLDT845 |
TAZE106K015CAMB0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | CWR19HC106KCEC vs TAZE106K015CAMB0H23 |
T419E106K015BB4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR19HC106KCEC vs T419E106K015BB4251WAFL |
T429E106K015RB4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR19HC106KCEC vs T429E106K015RB4252WAFL |
T419E106K015MKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2010, | KEMET Corporation | CWR19HC106KCEC vs T419E106K015MKTLVL7005 |
T429E106K015RB4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | KEMET Corporation | CWR19HC106KCEC vs T429E106K015RB4252 |
TAZE106K015CFLD9945 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | CWR19HC106KCEC vs TAZE106K015CFLD9945 |
TAZE106K015CFSD0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | CWR19HC106KCEC vs TAZE106K015CFSD0723 |