Part Details for CWR29CK686KDEC by Kyocera AVX Components
Overview of CWR29CK686KDEC by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29CK686KDEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T6808
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR29CK686KDEC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.5500 / $50.4600 | Buy Now |
DISTI #
478-CWR29CK686KDEC-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 72 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.7449 | Buy Now |
DISTI #
CWR29CK686KDEC
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 - Bulk (Alt: CWR29CK686KDEC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 70 Weeks, 0 Days Container: Bulk | 0 |
|
$54.7162 / $63.2434 | Buy Now |
Part Details for CWR29CK686KDEC
CWR29CK686KDEC CAD Models
CWR29CK686KDEC Part Data Attributes
|
CWR29CK686KDEC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29CK686KDEC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 70 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 130 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR29CK686KDEC
This table gives cross-reference parts and alternative options found for CWR29CK686KDEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29CK686KDEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19CC686KZEBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR29CK686KDEC vs CWR19CC686KZEBBULK |
T419E686K004TH42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, 2010 | KEMET Corporation | CWR29CK686KDEC vs T419E686K004TH42517005 |
CWR19CK686KZEAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR29CK686KDEC vs CWR19CK686KZEAW |
CWR19CC686KZECTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR29CK686KDEC vs CWR19CC686KZECTR13 |
T419E686K004BH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, 2010 | KEMET Corporation | CWR29CK686KDEC vs T419E686K004BH7005 |
CWR16CB686KTEC/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR29CK686KDEC vs CWR16CB686KTEC/PR |
CWR16CH686KCEZ/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR29CK686KDEC vs CWR16CH686KCEZ/PR |
T419E686K004RBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, 2010, | KEMET Corporation | CWR29CK686KDEC vs T419E686K004RBTLVL |
T419E686K004TH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, 2010 | KEMET Corporation | CWR29CK686KDEC vs T419E686K004TH7005 |
CWR29CC686KBEZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR29CK686KDEC vs CWR29CC686KBEZBULK |