Part Details for CWR29DB156KBDZ by Kyocera AVX Components
Overview of CWR29DB156KBDZ by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29DB156KBDZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W7707
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR29DB156KBDZ Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4200 / $16.0800 | Buy Now |
DISTI #
478-CWR29DB156KBDZ-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7114 | Buy Now |
DISTI #
CWR29DB156KBDZ
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 (Alt: CWR29DB156KBDZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days | 0 |
|
$15.7696 / $18.2272 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 500 | 0 |
|
$12.2000 | Buy Now |
DISTI #
CWR29DB156KBDZ
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 (Alt: CWR29DB156KBDZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days | 0 |
|
$15.7696 / $18.2272 | Buy Now |
Part Details for CWR29DB156KBDZ
CWR29DB156KBDZ CAD Models
CWR29DB156KBDZ Part Data Attributes:
|
CWR29DB156KBDZ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29DB156KBDZ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1510, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 90 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR29DB156KBDZ
This table gives cross-reference parts and alternative options found for CWR29DB156KBDZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29DB156KBDZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16DH156KBDZ/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR29DB156KBDZ vs CWR16DH156KBDZ/TR |
CWR16DH156KTDC/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR29DB156KBDZ vs CWR16DH156KTDC/TR |
CWR16DB156KCDZ/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR29DB156KBDZ vs CWR16DB156KCDZ/HR |
CWR16DC156KBDC/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR29DB156KBDZ vs CWR16DC156KBDC/TR |
CWR16DB156KCDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR29DB156KBDZ vs CWR16DB156KCDB |
CWR16DC156KCDB/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR29DB156KBDZ vs CWR16DC156KCDB/TR |
CWR16DB156KBDZ/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR29DB156KBDZ vs CWR16DB156KBDZ/PR |
CWR16DB156KBDC/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR29DB156KBDZ vs CWR16DB156KBDC/PR |
CWR16DC156KCDZ/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR29DB156KBDZ vs CWR16DC156KCDZ/HR |
CWR16DC156KTDC/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR29DB156KBDZ vs CWR16DC156KTDC/PR |