Part Details for CWR29DB335KBBZ by Kyocera AVX Components
Overview of CWR29DB335KBBZ by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29DB335KBBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J1390
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR29DB335KBBZ RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4200 / $16.0800 | Buy Now |
DISTI #
478-CWR29DB335KBBZ-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0785 | Buy Now |
DISTI #
CWR29DB335KBBZ
|
Avnet Americas | Cap Tant Solid 3.3uF 6V B CASE 10% (3.81 X 1.27 X 1.27mm) SMD (0.1%FR) 3.2 Ohm 125?C Bulk (Alt: CWR29DB335KBBZ) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$11.2128 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$12.2000 | Buy Now |
Part Details for CWR29DB335KBBZ
CWR29DB335KBBZ CAD Models
CWR29DB335KBBZ Part Data Attributes
|
CWR29DB335KBBZ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29DB335KBBZ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1505, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 60 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for CWR29DB335KBBZ
This table gives cross-reference parts and alternative options found for CWR29DB335KBBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29DB335KBBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09DK335KCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR29DB335KBBZ vs CWR09DK335KCB |
CWR29DC335KCBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR29DB335KBBZ vs CWR29DC335KCBC |
CWR09DC335KCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR29DB335KBBZ vs CWR09DC335KCC |
CWR29DK335KCBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR29DB335KBBZ vs CWR29DK335KCBA |
CWR09DB335KCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR29DB335KBBZ vs CWR09DB335KCB |
TAZB335K006CBSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR29DB335KBBZ vs TAZB335K006CBSZ0000 |
CWR29DH335KCBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 3.3uF, 1505, | Kyocera AVX Components | CWR29DB335KBBZ vs CWR29DH335KCBZ |
TAZB335K006CBSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR29DB335KBBZ vs TAZB335K006CBSZ0800 |
TAZB335K006CBSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR29DB335KBBZ vs TAZB335K006CBSZ0900 |
CWR09DB335KC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR29DB335KBBZ vs CWR09DB335KC |