Part Details for CWR29FC106MCCC by Kyocera AVX Components
Overview of CWR29FC106MCCC by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29FC106MCCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y3221
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR29FC106MCCC Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5400 / $25.8500 | Buy Now |
DISTI #
478-CWR29FC106MCCC-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.9220 | Buy Now |
DISTI #
CWR29FC106MCCC
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 (Alt: CWR29FC106MCCC) RoHS: Not Compliant Min Qty: 14 Package Multiple: 14 Lead time: 30 Weeks, 0 Days | 0 |
|
$28.8442 / $33.3394 | Buy Now |
DISTI #
CWR29FC106MCCC
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 (Alt: CWR29FC106MCCC) RoHS: Not Compliant Min Qty: 14 Package Multiple: 14 Lead time: 30 Weeks, 0 Days | 0 |
|
$28.8442 / $33.3394 | Buy Now |
Part Details for CWR29FC106MCCC
CWR29FC106MCCC CAD Models
CWR29FC106MCCC Part Data Attributes:
|
CWR29FC106MCCC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29FC106MCCC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 70 mA | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for CWR29FC106MCCC
This table gives cross-reference parts and alternative options found for CWR29FC106MCCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29FC106MCCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZC106M010LBLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29FC106MCCC vs TAZC106M010LBLB9000 |
T419C106M010TH42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 2005 | KEMET Corporation | CWR29FC106MCCC vs T419C106M010TH42527005 |
CWR16FB106MBCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2005, CHIP | Vishay Intertechnologies | CWR29FC106MCCC vs CWR16FB106MBCC |
CWR16FB106MBCA/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2005, CHIP | Vishay Intertechnologies | CWR29FC106MCCC vs CWR16FB106MBCA/PR |
CWR19FC106MZCCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29FC106MCCC vs CWR19FC106MZCCTR |
T429C106M010AHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 2005, | KEMET Corporation | CWR29FC106MCCC vs T429C106M010AHTLVL |
CWR16FB106MBCC/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2005, CHIP | Vishay Intertechnologies | CWR29FC106MCCC vs CWR16FB106MBCC/PR |
CWR19FB106MCCABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29FC106MCCC vs CWR19FB106MCCABULK |
CWR29FK106MZCCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29FC106MCCC vs CWR29FK106MZCCW |
T419C106M010TH4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 2005 | KEMET Corporation | CWR29FC106MCCC vs T419C106M010TH4250 |