Part Details for CWR29FC156KDEC by Kyocera AVX Components
Overview of CWR29FC156KDEC by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29FC156KDEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R5718
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR29FC156KDEC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.0500 / $51.0000 | Buy Now |
DISTI #
478-CWR29FC156KDEC-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 72 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.2341 | Buy Now |
DISTI #
CWR29FC156KDEC
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 (Alt: CWR29FC156KDEC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 70 Weeks, 0 Days | 0 |
|
$55.3014 / $63.9198 | Buy Now |
Part Details for CWR29FC156KDEC
CWR29FC156KDEC CAD Models
CWR29FC156KDEC Part Data Attributes
|
CWR29FC156KDEC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29FC156KDEC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 70 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 130 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR29FC156KDEC
This table gives cross-reference parts and alternative options found for CWR29FC156KDEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29FC156KDEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE156K010LRLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR29FC156KDEC vs TAZE156K010LRLC9000 |
T429E156K010RHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 2010, | KEMET Corporation | CWR29FC156KDEC vs T429E156K010RHTLVL7280 |
T419E156K010SK7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 2010 | KEMET Corporation | CWR29FC156KDEC vs T419E156K010SK7005 |
CWR29FB156KZEZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR29FC156KDEC vs CWR29FB156KZEZW |
T419E156K010CBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 2010, | KEMET Corporation | CWR29FC156KDEC vs T419E156K010CBTLVL7280 |
T419E156K010PB7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 2010 | KEMET Corporation | CWR29FC156KDEC vs T419E156K010PB7005 |
T419E156K010TH42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 2010 | KEMET Corporation | CWR29FC156KDEC vs T419E156K010TH42507280 |
CWR19FB156KZEZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR29FC156KDEC vs CWR19FB156KZEZBULK |
CWR16FC156KBEB/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR29FC156KDEC vs CWR16FC156KBEB/PR |
T419E156K010TH42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 2010 | KEMET Corporation | CWR29FC156KDEC vs T419E156K010TH42517005 |