Part Details for CWR29FH107KAHZ by Kyocera AVX Components
Overview of CWR29FH107KAHZ by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29FH107KAHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y6975
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR29FH107KAHZ Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9300 / $15.5000 | Buy Now |
DISTI #
478-CWR29FH107KAHZ-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6392 | Buy Now |
DISTI #
CWR29FH107KAHZ
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 (Alt: CWR29FH107KAHZ) RoHS: Not Compliant Min Qty: 26 Package Multiple: 26 Lead time: 30 Weeks, 0 Days | 0 |
|
$15.1998 / $17.5686 | Buy Now |
DISTI #
CWR29FH107KAHZ
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 (Alt: CWR29FH107KAHZ) RoHS: Not Compliant Min Qty: 26 Package Multiple: 26 Lead time: 30 Weeks, 0 Days | 0 |
|
$15.1998 / $17.5686 | Buy Now |
Part Details for CWR29FH107KAHZ
CWR29FH107KAHZ CAD Models
CWR29FH107KAHZ Part Data Attributes:
|
CWR29FH107KAHZ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29FH107KAHZ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 370 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR29FH107KAHZ
This table gives cross-reference parts and alternative options found for CWR29FH107KAHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29FH107KAHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH107K010CRMB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | CWR29FH107KAHZ vs TAZH107K010CRMB0H23 |
CWR16FB107KBHB/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR29FH107KAHZ vs CWR16FB107KBHB/TR |
TAZH107K010CBMD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | CWR29FH107KAHZ vs TAZH107K010CBMD0723 |
T419H107K010SK7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2915 | KEMET Corporation | CWR29FH107KAHZ vs T419H107K010SK7005 |
TAZH107K010CRLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29FH107KAHZ vs TAZH107K010CRLD9000 |
CWR16FH107KCHC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR29FH107KAHZ vs CWR16FH107KCHC/HR |
T419H107K010BH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2915 | KEMET Corporation | CWR29FH107KAHZ vs T419H107K010BH7005 |
TAZH107K010LDMZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | CWR29FH107KAHZ vs TAZH107K010LDMZ0924 |
TAZH107K010LDSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | CWR29FH107KAHZ vs TAZH107K010LDSB0700 |
CWR29FB107KZHATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29FH107KAHZ vs CWR29FB107KZHATR |