Part Details for CWR29FH157JCXC by Kyocera AVX Components
Overview of CWR29FH157JCXC by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29FH157JCXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X4494
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR29FH157JCXC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.2700 / $83.3300 | Buy Now |
DISTI #
478-CWR29FH157JCXC-ND
|
DigiKey | CAP TANT Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.0406 | Buy Now |
DISTI #
CWR29FH157JCXC
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 - Bulk (Alt: CWR29FH157JCXC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$94.3558 / $109.0606 | Buy Now |
Part Details for CWR29FH157JCXC
CWR29FH157JCXC CAD Models
CWR29FH157JCXC Part Data Attributes
|
CWR29FH157JCXC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29FH157JCXC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, 2721
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2721 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 65 mΩ | |
Height | 2.74 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.015 mA | |
Length | 6.93 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 700 mA | |
Size Code | 2721 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 5.41 mm |
Alternate Parts for CWR29FH157JCXC
This table gives cross-reference parts and alternative options found for CWR29FH157JCXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29FH157JCXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419X157J010TB42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, 2721 | KEMET Corporation | CWR29FH157JCXC vs T419X157J010TB42527610 |
T429X157J010RCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, 2721, | KEMET Corporation | CWR29FH157JCXC vs T429X157J010RCTLVL |
T419X157J010TB42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, 2721 | KEMET Corporation | CWR29FH157JCXC vs T419X157J010TB42527005 |
CWR29FB157JZXCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29FH157JCXC vs CWR29FB157JZXCTR |
T419X157J010MK7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, 2721 | KEMET Corporation | CWR29FH157JCXC vs T419X157J010MK7005 |
T419X157J010TH42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, 2721 | KEMET Corporation | CWR29FH157JCXC vs T419X157J010TH42527005 |
CWR19FB157JZXCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29FH157JCXC vs CWR19FB157JZXCTR |
T419X157J010RB7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, 2721 | KEMET Corporation | CWR29FH157JCXC vs T419X157J010RB7005 |
T429X157J010SHTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, 2721, | KEMET Corporation | CWR29FH157JCXC vs T429X157J010SHTLVL7610 |
T419X157J010TH42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, 2721 | KEMET Corporation | CWR29FH157JCXC vs T419X157J010TH42517005 |