Part Details for CWR29FH157KCXB by Kyocera AVX Components
Overview of CWR29FH157KCXB by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29FH157KCXB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y3289
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR29FH157KCXB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9200 / $43.4100 | Buy Now |
DISTI #
478-CWR29FH157KCXB-ND
|
DigiKey | CAP TANT Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.2504 | Buy Now |
DISTI #
CWR29FH157KCXB
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 (Alt: CWR29FH157KCXB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$48.0942 / $55.5894 | Buy Now |
Part Details for CWR29FH157KCXB
CWR29FH157KCXB CAD Models
CWR29FH157KCXB Part Data Attributes
|
CWR29FH157KCXB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29FH157KCXB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2721,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2721 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 65 mΩ | |
Height | 2.74 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.015 mA | |
Length | 6.93 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 700 mA | |
Size Code | 2721 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 5.41 mm |
Alternate Parts for CWR29FH157KCXB
This table gives cross-reference parts and alternative options found for CWR29FH157KCXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29FH157KCXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T497X157K010CT611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2721, CHIP, ROHS COMPLIANT | KEMET Corporation | CWR29FH157KCXB vs T497X157K010CT611C |
CWR19FB157KZXZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29FH157KCXB vs CWR19FB157KZXZW |
T419X157K010TK42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2721 | KEMET Corporation | CWR29FH157KCXB vs T419X157K010TK42527610 |
CWR19FK157KZXATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29FH157KCXB vs CWR19FK157KZXATR |
T429X157K010SBTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2721, | KEMET Corporation | CWR29FH157KCXB vs T429X157K010SBTLVL7610 |
CWR19FC157KZXCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29FH157KCXB vs CWR19FC157KZXCTR |
CWR19FC157KZXATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29FH157KCXB vs CWR19FC157KZXATR13 |
T419X157K010TB42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2721 | KEMET Corporation | CWR29FH157KCXB vs T419X157K010TB42507280 |
CWR19FC157KZXATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29FH157KCXB vs CWR19FC157KZXATR |
CWR19FC157KZXBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29FH157KCXB vs CWR19FC157KZXBTR |