There are no models available for this part yet.
Overview of CWR29FH157KDXB by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for CWR29FH157KDXB by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54Y3290
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR29FH157KDXB RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.2700 / $83.3300 | Buy Now | |
DISTI #
478-CWR29FH157KDXB-ND
|
DigiKey | CAP TANT Min Qty: 50 Lead time: 72 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.0406 | Buy Now | |
DISTI #
CWR29FH157KDXB
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 (Alt: CWR29FH157KDXB) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 70 Weeks, 0 Days | 0 |
|
$73.9835 | Buy Now |
CAD Models for CWR29FH157KDXB by Kyocera AVX Components
Part Data Attributes for CWR29FH157KDXB by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2721
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
70 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
150 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
65 mΩ
|
Height
|
2.74 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.015 mA
|
Length
|
6.93 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
MIL-PRF-55365/11
|
Ripple Current
|
700 mA
|
Size Code
|
2721
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
J BEND
|
Width
|
5.41 mm
|
Alternate Parts for CWR29FH157KDXB
This table gives cross-reference parts and alternative options found for CWR29FH157KDXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29FH157KDXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZX157K010CKMC0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2721, | Kyocera AVX Components | CWR29FH157KDXB vs TAZX157K010CKMC0700 |
T429X157K010BH42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29FH157KDXB vs T429X157K010BH42507640 |
T429X157K010DBTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2721, | KEMET Corporation | CWR29FH157KDXB vs T429X157K010DBTLVL7610 |
T429X157K010TBTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2721, | KEMET Corporation | CWR29FH157KDXB vs T429X157K010TBTLVL7005 |
TAZX157K010CAMD0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2721, | Kyocera AVX Components | CWR29FH157KDXB vs TAZX157K010CAMD0000 |
TAZX157K010CGMD0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2721, | Kyocera AVX Components | CWR29FH157KDXB vs TAZX157K010CGMD0824 |
TAZX157K010CWLD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2721, | Kyocera AVX Components | CWR29FH157KDXB vs TAZX157K010CWLD0845 |
TAZX157K010CWSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2721, | Kyocera AVX Components | CWR29FH157KDXB vs TAZX157K010CWSB0024 |
TAZX157K010CWSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2721, | Kyocera AVX Components | CWR29FH157KDXB vs TAZX157K010CWSZ0923 |
TAZX157K010LALD0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2721, | Kyocera AVX Components | CWR29FH157KDXB vs TAZX157K010LALD0800 |