Part Details for CWR29FK226KDEC by Kyocera AVX Components
Overview of CWR29FK226KDEC by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29FK226KDEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M6017
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR29FK226KDEC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.5500 / $50.4600 | Buy Now |
DISTI #
478-CWR29FK226KDEC-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 72 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.7449 | Buy Now |
DISTI #
CWR29FK226KDEC
|
Avnet Americas | Cap Tant Solid 22uF 10VDC 10% 5.08 X 2.54 X 1.27mm SMD 0.001%(FR) Bulk (Alt: CWR29FK226KDEC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 70 Weeks, 0 Days | 0 |
|
$54.7162 / $63.2434 | Buy Now |
Part Details for CWR29FK226KDEC
CWR29FK226KDEC CAD Models
CWR29FK226KDEC Part Data Attributes
|
CWR29FK226KDEC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29FK226KDEC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 70 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 150 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR29FK226KDEC
This table gives cross-reference parts and alternative options found for CWR29FK226KDEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29FK226KDEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29FC226KTEC | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29FK226KDEC vs CWR29FC226KTEC |
T429E226K010ABTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 2010, | KEMET Corporation | CWR29FK226KDEC vs T429E226K010ABTLVL |
TAZE226K010LASZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 2010, | Kyocera AVX Components | CWR29FK226KDEC vs TAZE226K010LASZ0745 |
T419E226K010CCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 2010, | KEMET Corporation | CWR29FK226KDEC vs T419E226K010CCTLVL |
CWR16FB226KCEC/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR29FK226KDEC vs CWR16FB226KCEC/TR |
CWR16FH226KBEZ/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR29FK226KDEC vs CWR16FH226KBEZ/TR |
T429E226K010RBTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 2010, | KEMET Corporation | CWR29FK226KDEC vs T429E226K010RBTLVL7005 |
TAZE226K010CELB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 2010, | Kyocera AVX Components | CWR29FK226KDEC vs TAZE226K010CELB9045 |
TAZE226K010CCLZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 2010, | Kyocera AVX Components | CWR29FK226KDEC vs TAZE226K010CCLZ0024 |
T419E226K010TH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 2010 | KEMET Corporation | CWR29FK226KDEC vs T419E226K010TH7005 |