There are no models available for this part yet.
Overview of CWR29FK476JBFA by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for CWR29FK476JBFA by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09R4416
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR29FK476JBFA RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6400 / $30.7000 | Buy Now | |
DISTI #
478-CWR29FK476JBFA-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.2061 | Buy Now | |
DISTI #
CWR29FK476JBFA
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 - Bulk (Alt: CWR29FK476JBFA) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
581-CWR29FK476JBFA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 47uF 1812 5% ESR =0.4 Ohms 0.1W Rel G | 0 |
|
$26.6900 | Order Now |
CAD Models for CWR29FK476JBFA by Kyocera AVX Components
Part Data Attributes for CWR29FK476JBFA by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2214
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
400 mΩ
|
Height
|
1.78 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.004 mA
|
Length
|
5.59 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
MIL-PRF-55365/11
|
Ripple Current
|
200 mA
|
Size Code
|
2214
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - fused
|
Terminal Shape
|
J BEND
|
Width
|
3.43 mm
|
Alternate Parts for CWR29FK476JBFA
This table gives cross-reference parts and alternative options found for CWR29FK476JBFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29FK476JBFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19FC476JCFB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29FK476JBFA vs CWR19FC476JCFB |
CWR16FC476JBFA/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR29FK476JBFA vs CWR16FC476JBFA/PR |
CWR16FH476JCFA/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR29FK476JBFA vs CWR16FH476JCFA/TR |
CWR16FH476JCFB/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR29FK476JBFA vs CWR16FH476JCFB/TR |
CWR16FC476JCFC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR29FK476JBFA vs CWR16FC476JCFC |
CWR16FC476JCFC/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR29FK476JBFA vs CWR16FC476JCFC/PR |
CWR16FC476JBFA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR29FK476JBFA vs CWR16FC476JBFA |
CWR16FH476JBFB/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR29FK476JBFA vs CWR16FH476JBFB/PR |
CWR16FB476JCFB/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR29FK476JBFA vs CWR16FB476JCFB/TR |
CWR16FC476JCFB/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR29FK476JBFA vs CWR16FC476JCFB/TR |