Part Details for CWR29JC476KBXC by Kyocera AVX Components
Overview of CWR29JC476KBXC by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29JC476KBXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R4462
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR29JC476KBXC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3900 / $27.8000 | Buy Now |
DISTI #
478-CWR29JC476KBXC-ND
|
DigiKey | CAP TANT Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.1164 | Buy Now |
DISTI #
CWR29JC476KBXC
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 (Alt: CWR29JC476KBXC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$24.3191 | Buy Now |
DISTI #
CWR29JC476KBXC
|
TTI | Tantalum Capacitors - Solid SMD 47UF 20V 10% X Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$31.1200 | Buy Now |
Part Details for CWR29JC476KBXC
CWR29JC476KBXC CAD Models
CWR29JC476KBXC Part Data Attributes
|
CWR29JC476KBXC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29JC476KBXC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2721, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2721 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 110 mΩ | |
Height | 2.74 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 6.93 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 540 mA | |
Size Code | 2721 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 5.41 mm |
Alternate Parts for CWR29JC476KBXC
This table gives cross-reference parts and alternative options found for CWR29JC476KBXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29JC476KBXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429X476K020BC42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2721 | KEMET Corporation | CWR29JC476KBXC vs T429X476K020BC42517005 |
TAZX476K020LFMB0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2721, | Kyocera AVX Components | CWR29JC476KBXC vs TAZX476K020LFMB0H23 |
TAZX476K020LKLD9945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2721, | Kyocera AVX Components | CWR29JC476KBXC vs TAZX476K020LKLD9945 |
TAZX476K020LALD0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2721, | Kyocera AVX Components | CWR29JC476KBXC vs TAZX476K020LALD0924 |
TAZX476K020CSSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2721, | Kyocera AVX Components | CWR29JC476KBXC vs TAZX476K020CSSD0700 |
TAZX476K020CSSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29JC476KBXC vs TAZX476K020CSSB0845 |
TAZX476K020CEMZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2721, | Kyocera AVX Components | CWR29JC476KBXC vs TAZX476K020CEMZ0H23 |
TAZX476K020CRSD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2721, | Kyocera AVX Components | CWR29JC476KBXC vs TAZX476K020CRSD0H00 |
TAZX476K020CLMT0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2721, | Kyocera AVX Components | CWR29JC476KBXC vs TAZX476K020CLMT0800 |
TAZX476K020CBLD9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2721, | Kyocera AVX Components | CWR29JC476KBXC vs TAZX476K020CBLD9945 |