There are no models available for this part yet.
Overview of CWR29JC476KCHA by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for CWR29JC476KCHA by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63W7852
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR29JC476KCHA RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4400 / $26.8000 | Buy Now | |
DISTI #
478-CWR29JC476KCHA-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.6036 | Buy Now | |
DISTI #
CWR29JC476KCHA
|
Avnet Americas | Cap Tant Solid 47uF 20V H CASE 10% (7.24 X 3.81 X 2.79mm) SMD (0.01%FR) 0.18 Ohm 125°C Bulk (Alt: CWR29JC476KCHA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$23.4496 | Buy Now |
CAD Models for CWR29JC476KCHA by Kyocera AVX Components
Part Data Attributes for CWR29JC476KCHA by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2915
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
30 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
180 mΩ
|
Height
|
2.79 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.01 mA
|
Length
|
7.24 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Reference Standard
|
MIL-PRF-55365/11
|
Ripple Current
|
370 mA
|
Size Code
|
2915
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
J BEND
|
Width
|
3.81 mm
|
Alternate Parts for CWR29JC476KCHA
This table gives cross-reference parts and alternative options found for CWR29JC476KCHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29JC476KCHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T497H476K020CT64157610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29JC476KCHA vs T497H476K020CT64157610 |
TAZH476K020CSSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29JC476KCHA vs TAZH476K020CSSB0923 |
TAZH476K020LFLD0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | CWR29JC476KCHA vs TAZH476K020LFLD0700 |
TAZH476K020CSSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | CWR29JC476KCHA vs TAZH476K020CSSC0H45 |
T429H476K020TC42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | KEMET Corporation | CWR29JC476KCHA vs T429H476K020TC42527610 |
TAZH476K020CDLD9H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | CWR29JC476KCHA vs TAZH476K020CDLD9H45 |
TAZH476K020CFMB0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | CWR29JC476KCHA vs TAZH476K020CFMB0045 |
T497H476K020AB6215WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29JC476KCHA vs T497H476K020AB6215WAFL |
TAZH476K020CLMD0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | CWR29JC476KCHA vs TAZH476K020CLMD0724 |
TAZH476K020LWMB0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | CWR29JC476KCHA vs TAZH476K020LWMB0845 |