Part Details for CWR29MC155KBEC by Kyocera AVX Components
Overview of CWR29MC155KBEC by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29MC155KBEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M0589
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR29MC155KBEC Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1100 / $19.0800 | Buy Now |
DISTI #
478-CWR29MC155KBEC-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5050 | Buy Now |
DISTI #
CWR29MC155KBEC
|
Avnet Americas | Cap Tant Solid 1.5uF 35V E CASE 10% (5.08 X 2.54 X 1.27mm) SMD (0.1%FR) 1.3 Ohm 125°C Bulk (Alt: CWR29MC155KBEC) RoHS: Not Compliant Min Qty: 19 Package Multiple: 19 Lead time: 18 Weeks, 0 Days | 0 |
|
$21.2828 / $24.5996 | Buy Now |
DISTI #
CWR29MC155KBEC
|
Avnet Americas | Cap Tant Solid 1.5uF 35V E CASE 10% (5.08 X 2.54 X 1.27mm) SMD (0.1%FR) 1.3 Ohm 125°C Bulk (Alt: CWR29MC155KBEC) RoHS: Not Compliant Min Qty: 19 Package Multiple: 19 Lead time: 18 Weeks, 0 Days | 0 |
|
$21.2828 / $24.5996 | Buy Now |
Part Details for CWR29MC155KBEC
CWR29MC155KBEC CAD Models
CWR29MC155KBEC Part Data Attributes:
|
CWR29MC155KBEC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29MC155KBEC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 110 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR29MC155KBEC
This table gives cross-reference parts and alternative options found for CWR29MC155KBEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29MC155KBEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
194D155X9035E2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR29MC155KBEC vs 194D155X9035E2T |
194D155X9035E8H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR29MC155KBEC vs 194D155X9035E8H |
194D155X9035E2H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR29MC155KBEC vs 194D155X9035E2H |
194D155X9035E7B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR29MC155KBEC vs 194D155X9035E7B |
194D155X9035E2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR29MC155KBEC vs 194D155X9035E2B |
194D155X9035E8B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR29MC155KBEC vs 194D155X9035E8B |
194D155X9035E8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR29MC155KBEC vs 194D155X9035E8T |