There are no models available for this part yet.
Overview of CWR29MC156JCXB by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for CWR29MC156JCXB by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65M0590
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR29MC156JCXB RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.8100 / $103.6200 | Buy Now | |
DISTI #
478-CWR29MC156JCXB-ND
|
DigiKey | CAP TANT Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.0184 | Buy Now | |
DISTI #
CWR29MC156JCXB
|
Avnet Americas | Cap Tant Solid 15uF 35V X CASE 5% (6.93 X 5.41 X 2.74mm) SMD (0.01%FR) Bulk - Bulk (Alt: CWR29MC156JCXB) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
CWR29MC156JCXB
|
TTI | Tantalum Capacitors - Solid SMD 15UF 35V 5% X Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
CAD Models for CWR29MC156JCXB by Kyocera AVX Components
Part Data Attributes for CWR29MC156JCXB by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2721
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
30 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
15 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
190 mΩ
|
Height
|
2.74 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.006 mA
|
Length
|
6.93 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
MIL-PRF-55365/11
|
Ripple Current
|
410 mA
|
Size Code
|
2721
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
J BEND
|
Width
|
5.41 mm
|
Alternate Parts for CWR29MC156JCXB
This table gives cross-reference parts and alternative options found for CWR29MC156JCXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29MC156JCXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29MH156JDXCTR | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29MC156JCXB vs CWR29MH156JDXCTR |
CWR29MC156JCXZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29MC156JCXB vs CWR29MC156JCXZ |
CWR29MB156JCXC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29MC156JCXB vs CWR29MB156JCXC |
CWR29MC156JAXZ | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29MC156JCXB vs CWR29MC156JAXZ |
CWR29MH156JCXC | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29MC156JCXB vs CWR29MH156JCXC |
CWR29MH156JCXCTR | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29MC156JCXB vs CWR29MH156JCXCTR |
TAZX156J035LBSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29MC156JCXB vs TAZX156J035LBSZ0000 |
TAZX156J035LRSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29MC156JCXB vs TAZX156J035LRSZ0000 |
CWR19MC156JCXC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29MC156JCXB vs CWR19MC156JCXC |
CWR29MC156JCXBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29MC156JCXB vs CWR29MC156JCXBTR |