Part Details for CWR29NC105KCEB7459 by KEMET Corporation
Overview of CWR29NC105KCEB7459 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29NC105KCEB7459
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR29NC105KCEB7459
|
Avnet Americas | Cap Tant Solid 1uF 50V E Case 10% (5.08 X 2.54 X 1.27mm) SMD 5125-16 1.7 Ohm 125°C T/R - Bulk (Alt: CWR29NC105KCEB7459) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CWR29NC105KCEB7459
|
Avnet Americas | Cap Tant Solid 1uF 50V E Case 10% (5.08 X 2.54 X 1.27mm) SMD 5125-16 1.7 Ohm 125°C T/R - Bulk (Alt: CWR29NC105KCEB7459) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |