Part Details for CWT-7 by TE Connectivity
Overview of CWT-7 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWT-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K8874
|
Newark | Solder Sleeve, Polyolefin, Clear, Connector Type:Terminator, Internal Diameter:6.8Mm, Insulator Colour:Transparent, Insulator Material:Polyolefin, Insulator Length:32.5Mm, Wire Gauge:-, Product Range:Cwt-Xx Series Rohs Compliant: No |Raychem Te Connectivity CWT-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3380 |
|
$0.6510 / $1.3400 | Buy Now |
DISTI #
CWT-7-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.267/0.287" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3935 In Stock |
|
$0.6590 / $1.3200 | Buy Now |
DISTI #
678853-000
|
Avnet Americas | Cable Accessories Terminator Polyolefin Clear - Bulk (Alt: 678853-000) RoHS: Not Compliant Min Qty: 3900 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5580 / $0.6300 | Buy Now |
DISTI #
650-CWT-7
|
Mouser Electronics | Solder Sleeves & Shield Tubing HS-SHLD TRMNTR RoHS: Not Compliant | 3855 |
|
$0.6040 / $1.3100 | Buy Now |
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Transparent Clear |
2903 In Stock 5000 On Order |
|
$0.5460 / $0.7490 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
DISTI #
678853-000
|
TTI | Solder Sleeves & Shield Tubing CWT-7 Min Qty: 3900 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.5500 / $0.5700 | Buy Now |
DISTI #
RYCCWT-7
|
Interstate Connecting Components | SOLDER SLEEVE | 624 |
|
$0.6717 / $0.8491 | Buy Now |
DISTI #
TE Connectivity CWT-7
|
PEI Genesis | SOD SLEEVE 6.8/7.3mm | 0 |
|
Buy Now | |
DISTI #
000000000001101589
|
Sager | Solder Sleeves & Shield Tubing HS-SHLD TRMNTR Min Qty: 3900 | 0 |
|
$0.4200 / $0.6563 | Buy Now |