Part Details for CWU24125-10 by Crydom Inc
Overview of CWU24125-10 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWU24125-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6069
|
Newark | Ssr Relay, Panel Mount, Ip20, 280Vac/125A, Univer |Sensata/crydom CWU24125-10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$177.7000 | Buy Now |
DISTI #
CWU24125-10-ND
|
DigiKey | SSR RELAY SPST-NO 125A 24-280V Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$138.5610 | Buy Now |
DISTI #
70275335
|
RS | Relay, PM IP20 SSR 280Vac/125A, AC/DCInput, RN | Sensata - Crydom CWU24125-10 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$134.4000 | RFQ |
DISTI #
CRYCWU24125-10
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 20-48 VDC or 20-280 VAC Control - 125 A Max Load - 24-280 VAC Operating - Instantaneous - LED Status - Panel Mount. RoHS: Compliant | 0 |
|
$105.1000 / $220.1400 | Buy Now |
DISTI #
CWU24125-10
|
TME | Relay: solid state, Ucntrl: 20÷280VAC,20÷48VDC, 125A, 24÷280VAC Min Qty: 1 | 0 |
|
$104.4600 / $114.9100 | RFQ |
DISTI #
000000000004952260
|
Sager | Solid State Relays - Industrial Mount PM IP20 SSR 280Vac/ 125A,Univ input,RN Min Qty: 20 | 0 |
|
$114.4200 / $117.6000 | Buy Now |
|
Master Electronics | Solid State Relay - 20-48 VDC or 20-280 VAC Control - 125 A Max Load - 24-280 VAC Operating - Instantaneous - LED Status - Panel Mount. RoHS: Compliant | 0 |
|
$105.1000 / $220.1400 | Buy Now |
Part Details for CWU24125-10
CWU24125-10 CAD Models
CWU24125-10 Part Data Attributes
|
CWU24125-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CWU24125-10
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.011 A | |
Control Voltage | 20 V | |
Input Type | AC/DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 33 mm | |
Overall Length | 58.4 mm |