There are no models available for this part yet.
Overview of CWU24125P by Sensata Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CWU24125P by Sensata Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
558-CWU24125P
|
Mouser Electronics | Solid State Relays - Industrial Mount PM IP20 SSR 280Vac/ 125A,Univ input,ZC RoHS: Compliant | 0 |
|
$137.4600 / $138.5600 | Order Now | |
DISTI #
CWU24125P
|
TTI | Solid State Relays - Industrial Mount PM IP20 SSR 280Vac/ 125A,Univ input,ZC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$145.4800 | Buy Now |