There are no models available for this part yet.
Overview of CWU2425 by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CWU2425 by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41X6072
|
Newark | Solid State Relay, 25A, 20-48Vdc, Panel, Contact Configuration:-, Load Current:25A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom CWU2425 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.7000 | Buy Now | |
DISTI #
CC2425-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
21 In Stock |
|
$57.4103 / $65.0700 | Buy Now | |
DISTI #
70275321
|
RS | Relay, PM IP20 SSR 280Vac/25A, AC/DCInput, ZC | Sensata - Crydom CWU2425 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$61.9700 | RFQ | |
DISTI #
CRYCWU2425
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, 280VAC/25A, UNIVERSAL IN, ZERO | Americas - 0 in Stock45 On Order |
|
$54.0554 / $64.8665 | Buy Now | |
Onlinecomponents.com | Solid State Relay - 20-48 VDC or 20-280 VAC Control - 25 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Status - Panel Mount. RoHS: Compliant |
50 In Stock |
|
$60.8700 / $83.7300 | Buy Now | ||
DISTI #
84432747
|
Verical | Solid State Relay 11mA/19mA 48V/280V AC/DC-IN 25A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2435 | Americas - 48 |
|
$79.1310 / $108.8490 | Buy Now | |
DISTI #
CWU2425
|
TME | Relay: solid state, Ucntrl: 20÷280VAC,20÷48VDC, 25A, 24÷280VAC, CW Min Qty: 1 | 0 |
|
$50.3000 / $55.3300 | RFQ | |
DISTI #
000000000004952263
|
Sager | Solid State Relays - Industrial Mount PM IP20 SSR 280Vac/ 25A,Univ input,ZC Min Qty: 20 | 2 |
|
$52.7600 / $55.7700 | Buy Now | |
Master Electronics | Solid State Relay - 20-48 VDC or 20-280 VAC Control - 25 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Status - Panel Mount. RoHS: Compliant |
50 In Stock |
|
$60.8700 / $83.7300 | Buy Now | ||
Neutron USA | Solid State Relays - Industrial Mount PM IP20 SSR 280Vac/ 25A,Univ input,ZC | 21 |
|
$153.0800 | Buy Now |
CAD Models for CWU2425 by Crydom Inc
Part Data Attributes for CWU2425 by Crydom Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CRYDOM INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Control Current
|
0.011 A
|
Control Voltage
|
20 V
|
Input Type
|
AC/DC
|
Isolation Voltage-Max
|
4000 V
|
Number of Elements
|
1
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|
Output Circuit Type
|
Back to Back SCR
|
Overall Height
|
33 mm
|
Overall Length
|
58.4 mm
|