Part Details for CWU4850P by Crydom Inc
Overview of CWU4850P by Crydom Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CWU4850P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6098
|
Newark | Solid State Relay, 50A, 20-48Vdc, Panel, Contact Configuration:-, Load Current:50A, Operating Voltage Max:660Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom CWU4850P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.1700 / $133.1100 | Buy Now |
DISTI #
CC2090-ND
|
DigiKey | SSR RELAY SPST-NO 50A 48-660V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
18 In Stock |
|
$85.1301 / $96.4800 | Buy Now |
DISTI #
70275346
|
RS | Solid State Relay Screw Panel Mount, Zero Voltage SCR, 50 A, 48 V dc, 280 V ac | Sensata - Crydom CWU4850P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 23 |
|
$96.4800 | Buy Now |
DISTI #
CRYCWU4850P
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, 660VAC/50A, UNIVERSAL IN, ZERO | Americas - 0 in Stock |
|
$80.1553 / $96.1865 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 20-48 VDC or 20-280 VAC Control - 50 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Status - Overvoltage Protection - Panel Mount. RoHS: Compliant |
20 In Stock |
|
$64.0100 / $76.8100 | Buy Now |
DISTI #
75701116
|
Verical | Solid State Relay 11mA/9mA 48V/280V AC/DC-IN 50A 660V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2350 | Americas - 19 |
|
$83.2130 / $99.8530 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 24 |
|
$103.7699 / $129.7124 | Buy Now | |
DISTI #
CWU4850P
|
TME | Relay: solid state, Ucntrl: 20÷280VAC,20÷48VDC, 50A, 48÷660VAC Min Qty: 1 | 0 |
|
$74.6800 / $82.1500 | RFQ |
DISTI #
000000000004952289
|
Sager | Solid State Relays - Industrial Mount PM IP20 SSR 660Vac/ 50A,Univ input,ZC Min Qty: 20 | 0 |
|
$78.2300 / $82.7000 | Buy Now |
Part Details for CWU4850P
CWU4850P CAD Models
CWU4850P Part Data Attributes
|
CWU4850P
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CWU4850P
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.01 A | |
Control Voltage | 20 V | |
Input Type | AC/DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 33 mm | |
Overall Length | 58.4 mm |