Part Details for CWU4890P-10 by Crydom Inc
Overview of CWU4890P-10 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for CWU4890P-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6103
|
Newark | Ssr Relay, Panel Mount, Ip20, 660Vac/90A, Univers |Sensata/crydom CWU4890P-10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.7400 | Buy Now |
DISTI #
CWU4890P-10-ND
|
DigiKey | SSR RELAY SPST-NO 90A 48-660V Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$138.9705 | Buy Now |
DISTI #
70275352
|
RS | Relay, PM IP20 SSR 660Vac/90A, AC/DCInput, RN | Sensata - Crydom CWU4890P-10 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$138.9700 | RFQ |
DISTI #
CRYCWU4890P-10
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 20-48 VDC or 20-280 VAC Control - 90 A Max Load - 48-660 VAC Operating - Instantaneous - LED Status - Overvoltage Protection - Panel Mount. RoHS: Compliant | 0 |
|
$108.6800 / $227.6300 | Buy Now |
DISTI #
CWU4890P-10
|
TME | Relay: solid state, Ucntrl: 20÷280VAC,20÷48VDC, 90A, 48÷660VAC Min Qty: 1 | 0 |
|
$105.6300 / $116.2000 | RFQ |
DISTI #
000000000004952294
|
Sager | Solid State Relays - Industrial Mount PM IP20 SSR 660Vac/ 90A,Univ input,RN Min Qty: 20 | 0 |
|
$118.3100 / $121.6000 | Buy Now |
|
Master Electronics | Solid State Relay - 20-48 VDC or 20-280 VAC Control - 90 A Max Load - 48-660 VAC Operating - Instantaneous - LED Status - Overvoltage Protection - Panel Mount. RoHS: Compliant | 0 |
|
$108.6800 / $227.6300 | Buy Now |
|
Neutron USA | Solid State Relay, Panel Mt, Load: 48-660Vac 90A, Control: 20-280VAC 20-48VDC, Screw Terminal, Instantaneous Turn-On | 0 |
|
$329.2000 | Buy Now |
Part Details for CWU4890P-10
CWU4890P-10 CAD Models
CWU4890P-10 Part Data Attributes:
|
CWU4890P-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CWU4890P-10
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.01 A | |
Control Voltage | 20 V | |
Input Type | AC/DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 33 mm | |
Overall Length | 58.4 mm |