Part Details for CX16H156K by Kyocera AVX Components
Overview of CX16H156K by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CX16H156K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 200 |
|
$8.6250 / $15.0000 | Buy Now |
|
Quest Components | 160 |
|
$12.0000 / $20.0000 | Buy Now |
Part Details for CX16H156K
CX16H156K CAD Models
CX16H156K Part Data Attributes
|
CX16H156K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CX16H156K
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 15uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | TMM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-C-49137/6 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Shape | WIRE |
Alternate Parts for CX16H156K
This table gives cross-reference parts and alternative options found for CX16H156K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX16H156K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMM-L-156K015RTSZ0000 | CAPACITOR, TANTALUM, SOLID, NON-POLARIZED, 15V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | CX16H156K vs TMM-L-156K015RTSZ0000 |
TMM-L-156K015ATSZ0000 | CAPACITOR, TANTALUM, SOLID, NON-POLARIZED, 15V, 15uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | CX16H156K vs TMM-L-156K015ATSZ0000 |