Part Details for CX20201A-1 by Sony Semiconductor
Overview of CX20201A-1 by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CX20201A-1
CX20201A-1 CAD Models
CX20201A-1 Part Data Attributes
|
CX20201A-1
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CX20201A-1
Sony Semiconductor
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.0052us Settling Time, PDSO28, 0.375 INCH, PLASTIC, SOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.5 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1.1 V | |
Analog Output Voltage-Min | 0.9 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.8 mm | |
Linearity Error-Max (EL) | 0.1% | |
Negative Supply Voltage-Nom | -5.2 V | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Settling Time-Nom (tstl) | 0.0052 µs | |
Supply Current-Max | 90 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.6 mm |
Alternate Parts for CX20201A-1
This table gives cross-reference parts and alternative options found for CX20201A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX20201A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX20201A-1 | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.0052us Settling Time, PDSO28 | Harris Semiconductor | CX20201A-1 vs CX20201A-1 |
CX20201A-3 | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.0043us Settling Time, PDSO28 | Harris Semiconductor | CX20201A-1 vs CX20201A-3 |