Part Details for CX240D5-B by Crydom Inc
Overview of CX240D5-B by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Price & Stock for CX240D5-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2335
|
Newark | Solid State Relay, Spst-Nc, 4-28Vdc, Th, Contact Configuration:Spst-Nc, Load Current:5A, Operating Voltage Max:280Vrms, Relay Mounting:Through Hole, Relay Terminals:Solder, Switching Mode:-, Operating Voltage Min:12Vrms Rohs Compliant: Yes |Sensata/crydom CX240D5-B Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$44.1300 | Buy Now |
DISTI #
CC1665-ND
|
DigiKey | SSR RELAY SPST-NC 5A 12-280V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
338 In Stock |
|
$22.2501 / $25.2200 | Buy Now |
DISTI #
70955000
|
RS | SSR Relay, PCB Mount SIP, 280VAC/5A, 3-15VDC, Zero Cross, NC | Sensata - Crydom CX240D5-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 40 |
|
$26.4800 | Buy Now |
DISTI #
CRYCX240D5-B
|
Heilind Electronics | SSR RELAY, PCB MOUNT SIP, 280V AC/5A, 3-15VDC, ZERO CROSS,NC | Americas - 0 in Stock |
|
$22.0015 / $26.4019 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3-15 VDC Control - 5 A Max Load - 12-280 VAC Operating - Zero Voltage - Ultra High Surge Rating - PCB Mounting. RoHS: Compliant |
199 In Stock |
|
$20.3000 / $27.3000 | Buy Now |
DISTI #
66772423
|
Verical | Relay SSR 10mA 15V DC-IN 5A 280V AC-OUT 4-Pin SIP Min Qty: 2 Package Multiple: 1 Date Code: 2303 | Americas - 180 |
|
$35.9211 | Buy Now |
DISTI #
000000000000023385
|
Sager | Solid State Relays - PCB Mount PCB SIP SSR 280Vac /5A, 3-15Vdc,ZC,NC Min Qty: 40 | 30 |
|
$21.4700 / $23.3700 | Buy Now |
|
Master Electronics | Solid State Relay - 3-15 VDC Control - 5 A Max Load - 12-280 VAC Operating - Zero Voltage - Ultra High Surge Rating - PCB Mounting. RoHS: Compliant |
199 In Stock |
|
$20.3000 / $27.3000 | Buy Now |
|
Neutron USA | SSR Relay, PCB Mount SIP, 280VAC/5A, 3-15VDC, Zero Cross, NC | 50 |
|
$59.9900 | Buy Now |
Part Details for CX240D5-B
CX240D5-B CAD Models
CX240D5-B Part Data Attributes:
|
CX240D5-B
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CX240D5-B
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 5 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |