Part Details for CXA1304-0000-000C00A430F by Cree, Inc.
Overview of CXA1304-0000-000C00A430F by Cree, Inc.
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXA1304-0000-000C00A430F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W7055
|
Newark | Led, Hb, White, 355Lm, Cob Color:Warm White, Color Rendering Index Max:80, Power Rating:10.9W, Luminous Flux @ Test:355Lm, Forward Current @ Test:400Ma, Viewing Angle:115°, Forward Voltage Vf Typ:9V, Nominal Cct (K):3000 K, Cct:3000Krohs Compliant: Yes |Cree Led CXA1304-0000-000C00A430F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$1.2000 / $2.7000 | Buy Now |
DISTI #
24AC7828
|
Newark | Led, Hb, White, 3000K, 355Lm, Cob Colour:Warm White, Color Rendering Index Max:80, Power Rating:10.9W, Luminous Flux @ Test:355Lm, Forward Current @ Test:400Ma, Viewing Angle:115°, Forward Voltage Vf Typ:9V, Nominal Cct (K):3000 K, Rohs Compliant: Yes |Cree Led CXA1304-0000-000C00A430F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 276 |
|
$1.1900 / $1.8800 | Buy Now |
DISTI #
CXA1304-0000-000C00A430F-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3000K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
100 In Stock |
|
$1.2300 / $1.8400 | Buy Now |
DISTI #
94W7055
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Bulk (Alt: 94W7055) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 28 Partner Stock |
|
$1.5300 / $2.7000 | Buy Now |
DISTI #
CXA1304-0000-000C0
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1304-0000-000C0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$0.9702 / $1.1242 | Buy Now |
DISTI #
941-CXA13040C00A430F
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, XLamp CXA1304-9V RoHS: Compliant | 774 |
|
$1.2300 / $1.8400 | Buy Now |
DISTI #
E54:1762_07038874
|
Arrow Electronics | LED Modules Uni-Color White 2-Pin SMD Tray Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks Date Code: 2412 | Europe - 100 |
|
$1.1766 / $1.4104 | Buy Now |
DISTI #
V99:2348_06267102
|
Arrow Electronics | LED Modules Uni-Color White 2-Pin SMD Tray Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1707 | Americas - 2 |
|
$0.7583 / $0.9184 | Buy Now |
DISTI #
79331840
|
Verical | LED Modules Uni-Color White 2-Pin SMD Tray Min Qty: 100 Package Multiple: 100 Date Code: 2412 | Americas - 100 |
|
$1.1766 / $1.4104 | Buy Now |
DISTI #
CXA1304-000-C00A430F
|
TTI | High Power LEDs - White WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$1.0000 / $1.1800 | Buy Now |
Part Details for CXA1304-0000-000C00A430F
CXA1304-0000-000C00A430F CAD Models
CXA1304-0000-000C00A430F Part Data Attributes:
|
CXA1304-0000-000C00A430F
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA1304-0000-000C00A430F
Cree, Inc.
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Color@Wavelength | White | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 10.5 V | |
Luminous Intensity-Min | 115 cd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.7 mm |