Part Details for CXA1304-0000-000N00A435H by Cree, Inc.
Overview of CXA1304-0000-000N00A435H by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXA1304-0000-000N00A435H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W8003
|
Newark | Xlamp Cxa Light Emitting Diode White Rohs Compliant: Yes |Cree Led CXA1304-0000-000N00A435H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7740 / $1.0900 | Buy Now |
DISTI #
CXA1304-0000-000N00A435H-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3500K Min Qty: 100 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0100 / $1.2920 | Buy Now |
DISTI #
CXA1304-0000-000N00A435H
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1304-0000-000N00A435H) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$0.8064 / $0.9344 | Buy Now |
DISTI #
941-CXA13040N00A435H
|
Mouser Electronics | High Power LEDs - White White 3500 K 80-CRI, XLamp CXA1304-36V RoHS: Compliant | 0 |
|
Order Now |
Part Details for CXA1304-0000-000N00A435H
CXA1304-0000-000N00A435H CAD Models
CXA1304-0000-000N00A435H Part Data Attributes
|
CXA1304-0000-000N00A435H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA1304-0000-000N00A435H
Cree, Inc.
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Color@Wavelength | White | |
Forward Current-Max | 0.25 A | |
Forward Voltage-Max | 42 V | |
Luminous Intensity-Min | 115 cd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.7 mm |