CXA1310-0000-000F00H427H
Description: Single Color LED,

Overview of CXA1310-0000-000F00H427H by Wolfspeed

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

CAD Models for CXA1310-0000-000F00H427H by Wolfspeed
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CXA1310-0000-000F00H427H by Wolfspeed

CXA1310-0000-000F00H427H
Wolfspeed
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WOLFSPEED INC
Reach Compliance Code
unknown
Additional Feature
MIL-STD-883D, UL RECOGNIZED
Color
WARM WHITE
Forward Current-Max
1.05 A
Forward Voltage-Max
21 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
COB
Overall Height
0.55 mm
Packing Method
TRAY
Shape
ROUND
Size
6 mm
Surface Mount
YES
Viewing Angle
115 deg
Want to compare parts?
  1. CXA1310-0000-000F00H427H
    Wolfspeed
    Single Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CXA1310-0000-000F00H427H by Wolfspeed.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CXA1310-0000-000F00H427H by Wolfspeed

Select Manufacturer
Which Manufacturer of CXA1310-0000-000F00H427H would you like to use for your alert(s)?
  • Please alert me when CXA1310-0000-000F00H427H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CXA1310-0000-000F00H427H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CXA1310-0000-000F00H427H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CXA1310-0000-000F00H427H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CXA1310-0000-000F00H427H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CXA1310-0000-000F00H427H by Wolfspeed

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: