Part Details for CXA1507-0000-000F0HG440F by Cree, Inc.
Overview of CXA1507-0000-000F0HG440F by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXA1507-0000-000F0HG440F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y7168
|
Newark | Xlamp Cxa Light Emitting Diode White |Cree Led CXA1507-0000-000F0HG440F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $1.6100 | Buy Now |
DISTI #
CXA1507-0000-000F0HG440F-ND
|
DigiKey | LED COB XLAMP NEUT WHT SQU 4000K Min Qty: 100 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9040 | Buy Now |
DISTI #
CXA1507-0000-000F0HG440F
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1507-0000-000F0HG440F) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.1844 / $1.3724 | Buy Now |
DISTI #
941-CXA15070F0HG440F
|
Mouser Electronics | High Power LEDs - White White 4000 K 80-CRI, XLamp CXA1507-18V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CXA1507-000-F0HG440F
|
TTI | High Power LEDs - White WHITE 4000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$1.9000 | Buy Now |
Part Details for CXA1507-0000-000F0HG440F
CXA1507-0000-000F0HG440F CAD Models
CXA1507-0000-000F0HG440F Part Data Attributes
|
CXA1507-0000-000F0HG440F
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA1507-0000-000F0HG440F
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | COB |