Part Details for CXA1507-0000-000F0UF240H by Cree, Inc.
Overview of CXA1507-0000-000F0UF240H by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXA1507-0000-000F0UF240H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X3891
|
Newark | Xlamp Cxa Light Emitting Diode White |Cree Led CXA1507-0000-000F0UF240H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $2.6100 | Buy Now |
DISTI #
CXA1507-0000-000F0UF240H-ND
|
DigiKey | LED COB XLAMP NEUT WHT SQU 4000K Min Qty: 100 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.7030 | Buy Now |
DISTI #
CXA1507-0000-000F0
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1507-0000-000F0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.6758 / $1.9418 | Buy Now |
DISTI #
941-CXA15070F0UF240H
|
Mouser Electronics | High Power LEDs - White White 4000 K 90-CRI, XLamp CXA1507-18V RoHS: Compliant | 32 |
|
$2.1200 / $3.1800 | Buy Now |
DISTI #
CXA1507-000-F0UF240H
|
TTI | High Power LEDs - White WHITE 4000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$1.6600 / $2.0200 | Buy Now |
DISTI #
CXA1507-0000-000F0UF240H
|
Avnet Silica | XLAMP CXA LIGHT EMITTING DIODE WHITE (Alt: CXA1507-0000-000F0UF240H) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CXA1507-0000-000F0UF240H
CXA1507-0000-000F0UF240H CAD Models
CXA1507-0000-000F0UF240H Part Data Attributes
|
CXA1507-0000-000F0UF240H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA1507-0000-000F0UF240H
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | COB |