Part Details for CXA1510-0000-000F0UF40E7 by Cree, Inc.
Overview of CXA1510-0000-000F0UF40E7 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXA1510-0000-000F0UF40E7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y7330
|
Newark | Xlamp Cxa Light Emitting Diode White |Cree Led CXA1510-0000-000F0UF40E7 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $3.4500 | Buy Now |
DISTI #
CXA1510-0000-000F0UF40E7-ND
|
DigiKey | LED COB XLAMP WARM WHT SQ 3000K Min Qty: 100 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.0970 | Buy Now |
DISTI #
CXA1510-0000-000F0
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1510-0000-000F0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$2.5326 / $2.9346 | Buy Now |
DISTI #
941-CXA15100F0UF40E7
|
Mouser Electronics | High Power LEDs - White White 3500 K 90-CRI, XLamp CXA1510-18V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CXA1510-000-F0UF40E7
|
TTI | High Power LEDs - White WHITE 3500K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$4.1000 | Buy Now |
DISTI #
CXA1510-0000-000F0
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1510-0000-000F0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$2.5326 / $2.9346 | Buy Now |