Part Details for CXA1510-0000-000N0UG20E3 by Cree, Inc.
Overview of CXA1510-0000-000N0UG20E3 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXA1510-0000-000N0UG20E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y7511
|
Newark | Xlamp Cxa Light Emitting Diode White |Cree Led CXA1510-0000-000N0UG20E3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $3.0200 | Buy Now |
DISTI #
CXA1510-0000-000N0UG20E3-ND
|
DigiKey | LED COB XLAMP COOL WHT SQ 5000K Min Qty: 100 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.5870 | Buy Now |
DISTI #
CXA1510-0000-000N0
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1510-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$2.2176 / $2.5696 | Buy Now |
DISTI #
941-CXA15100N0UG20E3
|
Mouser Electronics | High Power LEDs - White White 5000 K 90-CRI, XLamp CXA1510-36V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CXA1510-000-N0UG20E3
|
TTI | High Power LEDs - White WHITE 5000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$3.5900 | Buy Now |